Part Details for 1N5928B_AY_10001 by PanJit Semiconductor
Overview of 1N5928B_AY_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5928B_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N5928B_AY_10001
|
Mouser Electronics | Zener Diodes 1500mW ZENER 13V RoHS: Compliant | 0 |
|
$0.0530 / $0.0800 | Order Now |
|
NAC | 1500mW,ZENER,DO-41,13V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
RFQ | |
DISTI #
1N5928B_AY_10001
|
Avnet Silica | DO 41/1.5W/13V/Zener Diode/Ax./ +/-5% (Alt: 1N5928B_AY_10001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N5928B_AY_10001
1N5928B_AY_10001 CAD Models
1N5928B_AY_10001 Part Data Attributes
|
1N5928B_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5928B_AY_10001
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 28.8 mA |
Alternate Parts for 1N5928B_AY_10001
This table gives cross-reference parts and alternative options found for 1N5928B_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5928B_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5928BGE3 | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5928B_AY_10001 vs 1N5928BGE3 |
1N5928BRL | 13V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 1N5928B_AY_10001 vs 1N5928BRL |
1N5928BTA | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N5928B_AY_10001 vs 1N5928BTA |
MX1N5928BPTR | Zener Diode, 13V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5928B_AY_10001 vs MX1N5928BPTR |
MX1N5928BG | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5928B_AY_10001 vs MX1N5928BG |
1N5928BG | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5928B_AY_10001 vs 1N5928BG |
MV1N5928BP | Zener Diode, 13V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5928B_AY_10001 vs MV1N5928BP |
1N5928B | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5928B_AY_10001 vs 1N5928B |
1N5928B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N5928B_AY_10001 vs 1N5928B_R2_10001 |
1N5928B_B0_00001 | Zener Diode | PanJit Semiconductor | 1N5928B_AY_10001 vs 1N5928B_B0_00001 |