Part Details for 1N5953BG by onsemi
Overview of 1N5953BG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5953BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2994
|
Newark | Zener Diode, 3W, 150V, Do-41, Zener Voltage Nom:150V, Power Dissipation:3W, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N5953 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5953BG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$0.1310 / $0.4770 | Buy Now |
DISTI #
82Y7476
|
Newark | Zener Diode, 150V, Axial, Zener Voltage Vz Typ:150V, Power Dissipation Pd:3W, Diode Case Style:Axial Leaded, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N5953 Series, Automotive Rohs Compliant: Yes |Onsemi 1N5953BG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 511 |
|
$0.1440 / $0.4890 | Buy Now |
DISTI #
1N5953BGOS-ND
|
DigiKey | DIODE ZENER 150V 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
64 In Stock |
|
$0.1039 / $0.4800 | Buy Now |
DISTI #
1N5953BG
|
Avnet Americas | Diode Zener Single 150V 5% 3W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N5953BG) RoHS: Compliant Min Qty: 7463 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Box | 9900 Partner Stock |
|
$0.0831 / $0.0992 | Buy Now |
DISTI #
1N5953BG
|
Avnet Americas | Diode Zener Single 150V 5% 3W 2-Pin DO-41 Box - Bulk (Alt: 1N5953BG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 9900 Factory Stock |
|
$0.1021 / $0.1218 | Buy Now |
DISTI #
42K2994
|
Avnet Americas | Diode Zener Single 150V 5% 3W 2-Pin DO-41 Box - Bulk (Alt: 42K2994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 16 Partner Stock |
|
$0.1480 / $0.4870 | Buy Now |
DISTI #
863-1N5953BG
|
Mouser Electronics | Zener Diodes 150V 3W RoHS: Compliant | 4604 |
|
$0.1180 / $0.4300 | Buy Now |
|
Future Electronics | 1N5953BG Series 150 V 200 mA 1 W Axial Lead Through Hole Zener Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.1100 / $0.1180 | Buy Now |
|
Future Electronics | 1N5953BG Series 150 V 200 mA 1 W Axial Lead Through Hole Zener Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.1100 / $0.1180 | Buy Now |
|
Quest Components | 150 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 2000 |
|
$0.0985 / $0.2274 | Buy Now |
Part Details for 1N5953BG
1N5953BG CAD Models
1N5953BG Part Data Attributes
|
1N5953BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5953BG
onsemi
3.0 W Zener Diode Voltage Regulator 150 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 600 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for 1N5953BG
This table gives cross-reference parts and alternative options found for 1N5953BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5953BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5953BRL | 150V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N5953BG vs 1N5953BRL |
1N5953B | Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N5953BG vs 1N5953B |
1N5953BRLG | 3.0 W Zener Diode Voltage Regulator 150 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | onsemi | 1N5953BG vs 1N5953BRLG |
MSP1N5953BG | Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5953BG vs MSP1N5953BG |
MV1N5953BGTR | Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5953BG vs MV1N5953BGTR |
1N5953BGE3 | Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5953BG vs 1N5953BGE3 |
1N5953B | 3.0 W Zener Diode Voltage Regulator 150 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX | onsemi | 1N5953BG vs 1N5953B |
MQ1N5953BG | Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5953BG vs MQ1N5953BG |
1N5953BG | Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N5953BG vs 1N5953BG |
1N5953BP-AP | Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5953BG vs 1N5953BP-AP |