Part Details for 1N6135A by Semicon Components Inc
Overview of 1N6135A by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1N6135A
1N6135A CAD Models
1N6135A Part Data Attributes:
|
1N6135A
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N6135A
Semicon Components Inc
Trans Voltage Suppressor Diode, 122V V(RWM), Bidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 218 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 122 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N6135A
This table gives cross-reference parts and alternative options found for 1N6135A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6135A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6135A | Trans Voltage Suppressor Diode, 500W, 122V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | 1N6135A vs JANTXV1N6135A |
JANTX1N6135A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6135A vs JANTX1N6135A |
JAN1N6135A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N6135A vs JAN1N6135A |
JANTXV1N6135A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N6135A vs JANTXV1N6135A |
JANTX1N6135A | Trans Voltage Suppressor Diode, 500W, 121.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N6135A vs JANTX1N6135A |
JANTX1N6135A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N6135A vs JANTX1N6135A |
JAN1N6135A | Trans Voltage Suppressor Diode, 500W, 122V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | 1N6135A vs JAN1N6135A |
1N6135A | Trans Voltage Suppressor Diode, 500W, 121.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N6135A vs 1N6135A |
JANTX1N6135A | Trans Voltage Suppressor Diode, 500W, 122V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | 1N6135A vs JANTX1N6135A |
JANTXV1N6135A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6135A vs JANTXV1N6135A |