Part Details for 1N6159AUS by Semtech Corporation
Overview of 1N6159AUS by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6159AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8630
|
Newark | Tvs Bi 1500W 48.5V Sm Comm |Semtech 1N6159AUS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5900 | Buy Now |
DISTI #
1N6159AUSS-ND
|
DigiKey | TVS DIODE 38.8VWM 70.1VC Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N6159AUS
|
Avnet Americas | MIL1 500 W BIPOLAR TVS, SQUARE:SQUARE - Bulk (Alt: 1N6159AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N6159AUS
1N6159AUS CAD Models
1N6159AUS Part Data Attributes:
|
1N6159AUS
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6159AUS
Semtech Corporation
Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 48.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 38.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for 1N6159AUS
This table gives cross-reference parts and alternative options found for 1N6159AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6159AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6159AUS | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, | Semtech Corporation | 1N6159AUS vs JAN1N6159AUS |
1N6159AUSE3 | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | 1N6159AUS vs 1N6159AUSE3 |
JANTXV1N6159AUS | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6159AUS vs JANTXV1N6159AUS |
1N6159AUS | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | Microsemi Corporation | 1N6159AUS vs 1N6159AUS |
JANS1N6159AUS | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6159AUS vs JANS1N6159AUS |
JANTX1N6159AUS | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6159AUS vs JANTX1N6159AUS |