Part Details for 1N6300A by Motorola Semiconductor Products
Overview of 1N6300A by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1N6300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 136 Volt, Axial-9.5 | 1 |
|
$1.1700 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 136 Volt, Axial-9.5 | 680 |
|
$0.3400 / $0.8500 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 136 Volt, Axial-9.5 | 1376 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 136 Volt, Axial-9.5 | 1960 |
|
$0.6825 / $1.9500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 605 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N6300A
1N6300A CAD Models
1N6300A Part Data Attributes
|
1N6300A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N6300A
Motorola Semiconductor Products
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC, CASE 41A-02, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, CASE 41A-02, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |