Part Details for 1N6326DUS by Microchip Technology Inc
Overview of 1N6326DUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1N6326DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0353
|
Newark | 12 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6326DUS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4900 / $31.7100 | Buy Now |
DISTI #
150-1N6326DUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7102 | Buy Now |
DISTI #
1N6326DUS
|
Avnet Americas | Diode Zener Single 12V 1% 0.5W 2-Pin B-SQ-Case MELF SMD Bag - Bulk (Alt: 1N6326DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4900 / $34.1500 | Buy Now |
DISTI #
494-1N6326DUS
|
Mouser Electronics | Zener Diodes 12 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$31.7100 | Order Now |
DISTI #
1N6326DUS
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
326 Alternates Available |
|
$34.1500 | Buy Now |
|
Onlinecomponents.com | 326 Factory Stock |
|
$30.2800 / $63.4100 | Buy Now | |
|
Ameya Holding Limited | 3 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.7400 / $34.8400 | Buy Now |
|
Master Electronics | 326 Factory Stock |
|
$30.2800 / $63.4100 | Buy Now |
Part Details for 1N6326DUS
1N6326DUS CAD Models
1N6326DUS Part Data Attributes:
|
1N6326DUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6326DUS
Microchip Technology Inc
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 550 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 9.96 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for 1N6326DUS
This table gives cross-reference parts and alternative options found for 1N6326DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6326DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6326DUS | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6326DUS vs JANS1N6326DUS |
1N6326DUS | Zener Diode | MACOM | 1N6326DUS vs 1N6326DUS |