Part Details for 1N7051-1 by Microchip Technology Inc
Overview of 1N7051-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N7051-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2379
|
Newark | 100V 7.48Ma 500Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N7051-1 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $6.2100 | Buy Now |
DISTI #
1N7051-1-ND
|
DigiKey | DIODE ZENER 4.8V 250MW DO7 Min Qty: 132 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2100 | Buy Now |
DISTI #
1N7051-1
|
Avnet Americas | Diode Current Regulator 70V 7.48mA 2-Pin DO-7 - Bulk (Alt: 1N7051-1) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $6.6900 | Buy Now |
DISTI #
494-1N7051-1
|
Mouser Electronics | Zener Diodes 100V 7.48MA 500MW Current Regulator THT RoHS: Not Compliant | 0 |
|
$6.2100 | Order Now |
DISTI #
1N7051-1
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.5600 / $9.5600 | Buy Now | |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 52 Package Multiple: 1 | 0 |
|
$5.8300 / $7.0300 | Buy Now |
|
Master Electronics | 0 |
|
$6.5600 / $9.5600 | Buy Now |