Part Details for 1N746A by EIC Corporation
Overview of 1N746A by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N746A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18534303
|
Arrow Electronics | Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin DO-35 Min Qty: 1 Package Multiple: 1 Container: Cut Strips | Americas - 6808 |
|
$0.0116 / $0.3216 | Buy Now |