Part Details for 1N752A BK PBFREE by Central Semiconductor Corp
Overview of 1N752A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N752A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N752ABKPBFREE-ND
|
DigiKey | DIODE ZENER 5.6V 500MW DO35 Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0861 | Buy Now |
DISTI #
1N752A BK PBFREE
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin Axial DO-35 Box - Boxed Product (Development Kits) (Alt: 1N752A BK PBFREE) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Box | 0 |
|
$0.0715 / $0.0798 | Buy Now |
DISTI #
610-1N752ABK
|
Mouser Electronics | Zener Diodes Std Zener Diode 5.6V .5W RoHS: Compliant | 0 |
|
$0.0840 / $0.0860 | Order Now |
|
Future Electronics | Zener diode RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0823 / $0.0913 | Buy Now |
DISTI #
1N752A BK PBFREE
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin Axial DO-35 Box - Boxed Product (Development Kits) (Alt: 1N752A BK PBFREE) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Box | 0 |
|
$0.0715 / $0.0798 | Buy Now |