Part Details for 1N938B-1 by Microchip Technology Inc
Overview of 1N938B-1 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N938B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2467
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N938B-1 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $7.8300 | Buy Now |
DISTI #
1N938B-1MS-ND
|
DigiKey | DIODE ZENER 8.55V 500MW DO35 Min Qty: 1 Lead time: 26 Weeks Container: Bag |
16 In Stock |
|
$7.8300 / $8.4300 | Buy Now |
DISTI #
1N938B-1
|
Avnet Americas | Diode Zener Single 9V 5% 0.5W 2-Pin Axial DO-35 - Bulk (Alt: 1N938B-1) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5300 / $8.4300 | Buy Now |
DISTI #
1N938B-1/TR
|
Avnet Americas | Diode Zener Single 9V 5% 0.5W 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N938B-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$7.6500 / $8.5700 | Buy Now |
DISTI #
494-1N938B-1
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 68 |
|
$7.8300 / $8.4300 | Buy Now |
DISTI #
V36:1790_17659515
|
Arrow Electronics | Diode Zener Single 9V 5% 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2337 | Americas - 145 |
|
$7.7310 / $8.3980 | Buy Now |
DISTI #
1N938B-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$8.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.2600 / $12.0400 | Buy Now | |
DISTI #
79375761
|
Verical | Diode Zener Single 9V 5% 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 145 |
|
$7.7310 / $8.3980 | Buy Now |
DISTI #
1N938B-1
|
Avnet Americas | Diode Zener Single 9V 5% 0.5W 2-Pin Axial DO-35 - Bulk (Alt: 1N938B-1) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5300 / $8.4300 | Buy Now |
Part Details for 1N938B-1
1N938B-1 CAD Models
1N938B-1 Part Data Attributes:
|
1N938B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N938B-1
Microchip Technology Inc
Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.09 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N938B-1
This table gives cross-reference parts and alternative options found for 1N938B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N938B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N938B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | 1N938B-1 vs 1N938B |