Part Details for 1N964B by Lite-On Semiconductor Corporation
Overview of 1N964B by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N964B
1N964B CAD Models
1N964B Part Data Attributes:
|
1N964B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N964B
Lite-On Semiconductor Corporation
Zener Diode, 13V V(Z), 5%, 0.4W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |