Part Details for 1N964BRL by SynSemi Inc
Overview of 1N964BRL by SynSemi Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N964BRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
1833 In Stock |
|
$0.1121 / $0.1682 | Buy Now | |
|
Master Electronics |
1833 In Stock |
|
$0.1121 / $0.1682 | Buy Now |
Part Details for 1N964BRL
1N964BRL CAD Models
1N964BRL Part Data Attributes
|
1N964BRL
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
1N964BRL
SynSemi Inc
Zener Diode, 13V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N964BRL
This table gives cross-reference parts and alternative options found for 1N964BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N964BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N964B | Zener Diode, 13V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N964BRL vs 1N964B |
LMSZ5243BT1G | Zener Diode, 13V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N964BRL vs LMSZ5243BT1G |