Part Details for 1N964BTR by Fairchild Semiconductor Corporation
Overview of 1N964BTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N964BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Rochester Electronics | 1N964 - Zener Diode, 13V, 5%, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 105000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for 1N964BTR
1N964BTR CAD Models
1N964BTR Part Data Attributes
|
1N964BTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N964BTR
Fairchild Semiconductor Corporation
Zener Diode, 13V V(Z), 5%, 0.4W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |