Part Details for 1PGSMA4755H by Taiwan Semiconductor
Overview of 1PGSMA4755H by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PGSMA4755H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1PGSMA4755HTR-ND
|
DigiKey | DIODE ZENER 43V 1.25W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0714 / $0.0961 | Buy Now |
DISTI #
1PGSMA4755H
|
Avnet Americas | Diode Zener Single 43V 5% 1.25W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1PGSMA4755H) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0685 / $0.0762 | Buy Now |
DISTI #
821-1PGSMA4755H
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0680 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0837 | Buy Now |
DISTI #
1PGSMA4755H
|
Avnet Americas | Diode Zener Single 43V 5% 1.25W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1PGSMA4755H) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0685 / $0.0762 | Buy Now |
DISTI #
1PGSMA4755H
|
EBV Elektronik | Diode Zener Single 43V 5% 1.25W 2-Pin DO-214AC T/R (Alt: 1PGSMA4755H) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for 1PGSMA4755H
1PGSMA4755H CAD Models
1PGSMA4755H Part Data Attributes:
|
1PGSMA4755H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1PGSMA4755H
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 1PGSMA4755H
This table gives cross-reference parts and alternative options found for 1PGSMA4755H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PGSMA4755H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PGSMA4755HF3G | Zener Diode, | Taiwan Semiconductor | 1PGSMA4755H vs 1PGSMA4755HF3G |
1PGSMA4755HR3G | Zener Diode, | Taiwan Semiconductor | 1PGSMA4755H vs 1PGSMA4755HR3G |
1PGSMA4755HF4G | Zener Diode, | Taiwan Semiconductor | 1PGSMA4755H vs 1PGSMA4755HF4G |
1PGSMA4755HM2G | Zener Diode, | Taiwan Semiconductor | 1PGSMA4755H vs 1PGSMA4755HM2G |
1PGSMA4755HF2G | Zener Diode, | Taiwan Semiconductor | 1PGSMA4755H vs 1PGSMA4755HF2G |