Part Details for 1PMT5924BT1 by onsemi
Overview of 1PMT5924BT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PMT5924BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | Zener Diode, 9.1V, 5.05%, 0.5W, Unidirectional, DO-216AA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2912 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for 1PMT5924BT1
1PMT5924BT1 CAD Models
1PMT5924BT1 Part Data Attributes
|
1PMT5924BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
1PMT5924BT1
onsemi
9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-216AA | |
Package Description | S-PSSO-G1 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5.05% | |
Working Test Current | 41.2 mA |
Alternate Parts for 1PMT5924BT1
This table gives cross-reference parts and alternative options found for 1PMT5924BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT5924BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PMT5924B | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN | Microsemi Corporation | 1PMT5924BT1 vs 1PMT5924B |
1PMT5924BT1G | 3.2 Watt Zener Diode Voltage Regulator 9.1 V, POWERMITE, 3000-REEL | onsemi | 1PMT5924BT1 vs 1PMT5924BT1G |
1PMT5924BT3 | 9.1 V, 3.2 Watt Zener Diode Voltage Regulator, POWERMITE, 12000-REEL - Tape and Reel | onsemi | 1PMT5924BT1 vs 1PMT5924BT3 |