-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1PS70SB14 - Schottky barrier single diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0653
|
Newark | Small Signal Schottky Diode, Dual Series, 30 V, 200 Ma, 800 Mv, 600 Ma, 125 C Rohs Compliant: Yes |Nexperia 1PS70SB14,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23245 |
|
$0.0230 | Buy Now |
DISTI #
1727-4776-1-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32756 In Stock |
|
$0.0440 / $0.3700 | Buy Now |
DISTI #
1PS70SB14,115
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: 1PS70SB14,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
771-1PS70SB14115
|
Mouser Electronics | Schottky Diodes & Rectifiers 1PS70SB14/SOT323/SC-70 RoHS: Compliant | 10636 |
|
$0.0400 / $0.3500 | Buy Now |
DISTI #
V36:1790_06480821
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2328 | Americas - 24000 |
|
$0.0284 / $0.0501 | Buy Now |
DISTI #
V72:2272_06480821
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1647 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 9798 |
|
$0.0506 / $0.0607 | Buy Now |
|
Future Electronics | 1PS70SB14 Series 30 V 200 mA SMT Schottky Barrier Double Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 18000Reel |
|
$0.0279 / $0.0315 | Buy Now |
|
Future Electronics | 1PS70SB14 Series 30 V 200 mA SMT Schottky Barrier Double Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0279 / $0.0315 | Buy Now |
DISTI #
71237384
|
Verical | Diode Schottky 0.2A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 24000 |
|
$0.0284 / $0.0501 | Buy Now |
DISTI #
62278253
|
Verical | Diode Schottky 0.2A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1647 Package Multiple: 1 Date Code: 2223 | Americas - 9798 |
|
$0.0506 / $0.0607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1PS70SB14,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS70SB14,115
Nexperia
1PS70SB14 - Schottky barrier single diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1999-04-26 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HIGH SPEED SWITCH | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1PS70SB14,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB14,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054918115 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | 1PS70SB14,115 vs 934054918115 |
1PS70SB14 | Rectifier Diode | Nexperia | 1PS70SB14,115 vs 1PS70SB14 |