Part Details for 1PS74SB23 by Nexperia
Overview of 1PS74SB23 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1PS74SB23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for 1PS74SB23
1PS74SB23 CAD Models
1PS74SB23 Part Data Attributes:
|
1PS74SB23
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS74SB23
Nexperia
Rectifier Diode, Schottky, 1 Element, 1A, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1999-04-26 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HIGH SURGE CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS74SB23
This table gives cross-reference parts and alternative options found for 1PS74SB23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS74SB23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS74SB23,125 | 1PS74SB23 - Schottky barrier diode TSOP 6-Pin | NXP Semiconductors | 1PS74SB23 vs 1PS74SB23,125 |
934054921125 | DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Signal Diode | NXP Semiconductors | 1PS74SB23 vs 934054921125 |
1PS74SB43,125 | 1PS74SB43 | NXP Semiconductors | 1PS74SB23 vs 1PS74SB43,125 |
1PS74SB23 | DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC, SC-74, 6 PIN, Signal Diode | NXP Semiconductors | 1PS74SB23 vs 1PS74SB23 |