Part Details for 1R3004A20A160 by Molex
Overview of 1R3004A20A160 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1R3004A20A160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9642
|
Newark | Mc 3P Fr 16In 16/1 Pvc |Molex 1R3004A20A160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$28.0000 / $36.6100 | Buy Now |
DISTI #
56T9363
|
Newark | Mc 3P Fr 16In 16/1 Pvc |Molex 1R3004A20A160 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3300 / $28.1300 | Buy Now |
DISTI #
2266-1R3004A20A160-ND
|
DigiKey | CBL CIRC Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$26.0400 / $27.1200 | Buy Now |
DISTI #
16852066
|
Verical | Cable Assembly 3 POS Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$23.0400 / $23.9900 | Buy Now |
DISTI #
Molex 1R3004A20A160
|
PEI Genesis | MC 3P FR 16IN 16/1 PVC | 16 |
|
Buy Now | |
DISTI #
10209358
|
TestEquity LLC | Molex 1R3004A20A160 MC 3P FR 16IN 16/1 PVC | 16 |
|
$27.1200 | Buy Now |