Part Details for 1R3006A28A070G by Molex
Overview of 1R3006A28A070G by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1R3006A28A070G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y7859
|
Newark | Bp A 3P Mr Sk 1/2 Npt #14 Pvc 7In |Molex 1R3006A28A070G Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3300 / $25.7200 | Buy Now |
DISTI #
2266-1R3006A28A070G-ND
|
DigiKey | Specialized Cables BP A 3P MR SK Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$23.8100 / $24.7800 | Buy Now |
DISTI #
34007158
|
Verical | Cable Assembly 7m 14AWG Mini Change 3 POS M Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$21.0600 / $21.9300 | Buy Now |
DISTI #
Molex 1R3006A28A070G
|
PEI Genesis | Circular Connector | 22 |
|
Buy Now | |
DISTI #
10209379
|
TestEquity LLC | Molex 1R3006A28A070G MC 3P MR 7IN 14/1 PVC | 22 |
|
$24.7900 | Buy Now |