Part Details for 1SAZ721201R1031 by ABB Low Voltage Products and Systems
Overview of 1SAZ721201R1031 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAZ721201R1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362834
|
Verical | 1SAZ721201R1031 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$50.4638 | Buy Now |
DISTI #
TF42-2.3
|
TME | Thermal relay, Series: AF, Leads: screw terminals, 1.7÷2.3A Min Qty: 1 | 2 |
|
$33.7700 / $38.5600 | Buy Now |
DISTI #
3372103
|
Farnell | THERMAL OVERLOAD RELAY, 1.7A-2.3A, 690V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$58.0335 | Buy Now |