Part Details for 1SBL297001R1300 by ABB Low Voltage Products and Systems
Overview of 1SBL297001R1300 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SBL297001R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363502
|
Verical | 1SBL297001R1300 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$92.8630 / $113.7500 | Buy Now |
DISTI #
AF38-30-00-13
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 38A, AF, -25÷60°C Min Qty: 1 | 25 |
|
$75.6900 / $86.3700 | Buy Now |