Part Details for 1SD26-3120-00C-200 by 3M Interconnect
Overview of 1SD26-3120-00C-200 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SD26-3120-00C-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8757
|
Newark | Computer Cable, Shrunk Delta Ribbon-Sdr, 2M, Gray, Connector Type A:Sdr 26 Position Plug, Connector Type B:Sdr 26 Position Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Gray, Product Range:1Sd26 Series Rohs Compliant: Yes |3M 1SD26-3120-00C-200 (Alternate Part Number: 00051111055120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$155.7600 | Buy Now |
DISTI #
3M155828-ND
|
DigiKey | CABLE POCL SDR SDR 200CM GRAY Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
21 In Stock |
|
$117.0054 / $137.1800 | Buy Now |
DISTI #
517-1SD26312000C200
|
Mouser Electronics | D-Sub Cables 26P SDR-SDR STRT Std Cable 2m RoHS: Compliant | 0 |
|
$117.0000 / $137.1800 | Order Now |
DISTI #
MMM7100084608
|
Heilind Electronics | 7100084608 JE150374666 ASSY POCL CL BM | Americas - 0 in Stock |
|
$122.9146 / $128.8621 | Buy Now |
DISTI #
1SD26-3120-00C-200
|
TTI | D-Sub Cables 26P SDR-SDR STRT Std Cable 2m Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$123.6800 / $129.1900 | Buy Now |