Part Details for 1SE198 by Honeywell Sensing and Control
Overview of 1SE198 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SE198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0325
|
Newark | Sealed Switch/Honeywell |Honeywell 1SE198 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$247.5500 / $253.6400 | Buy Now |
DISTI #
2266-1SE198-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$247.9800 / $257.5200 | Buy Now |
DISTI #
1SE198-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.0470 | Buy Now |
DISTI #
785-1SE198
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPN.O. 5A 250VAC 30VDC RoHS: Not Compliant | 0 |
|
$229.8300 / $241.9100 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Open (SPNO), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 305 mm [12 in] Lead Wire Termination (22 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range |
5 Partner Stock |
|
$247.1300 / $254.8900 | Buy Now |
DISTI #
Honeywell 1SE198
|
PEI Genesis | Basic/Snap Act Swi SPN.O. 5A | 5 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Open (SPNO), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 305 mm [12 in] Lead Wire Termination (22 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range |
5 Partner Stock |
|
$247.1300 / $254.8900 | Buy Now |