Part Details for 1SET133018R0000 by TE Connectivity
Overview of 1SET133018R0000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1SET133018R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SET133018R0000
|
Avnet Americas | Spade Terminal 22-16AWG 10 in Tin Loose - Bulk (Alt: 1SET133018R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74509981
|
RS | SDS060-035-V | TE Connectivity 1SET133018R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2570 | RFQ |
|
Onlinecomponents.com | SDS015-10S-N | 0 |
|
$0.2164 / $0.3290 | Buy Now |
DISTI #
1SET133018R0000
|
Avnet Americas | Spade Terminal 22-16AWG 10 in Tin Loose - Bulk (Alt: 1SET133018R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1SET133018R0000
|
Avnet Americas | Spade Terminal 22-16AWG 10 in Tin Loose - Bulk (Alt: 1SET133018R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006393330
|
Sager | Terminals Min Qty: 1000 | 0 |
|
$0.2430 / $0.2644 | Buy Now |
|
Master Electronics | SDS015-10S-N | 0 |
|
$0.2164 / $0.3290 | Buy Now |
Part Details for 1SET133018R0000
1SET133018R0000 CAD Models
1SET133018R0000 Part Data Attributes
|
1SET133018R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET133018R0000
TE Connectivity
Fork Terminal, 1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |