Part Details for 1SET310131R0000 by TE Connectivity
Overview of 1SET310131R0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET310131R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360481
|
RS | Standard Circular Connectors, Wire to Board, Receptacle, Metal, 60 VAC, 3A | TE Connectivity 1SET310131R0000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9600 | RFQ |
|
Onlinecomponents.com | M8-FB-3CON-M8-0.2LA |
200 Partner Stock |
|
$5.0500 / $7.6800 | Buy Now |
DISTI #
000000000006413547
|
Sager | TE Connectivity Min Qty: 100 | 0 |
|
$5.4200 | Buy Now |
|
Master Electronics | M8-FB-3CON-M8-0.2LA |
200 Partner Stock |
|
$5.0500 / $7.6800 | Buy Now |
Part Details for 1SET310131R0000
1SET310131R0000 CAD Models
1SET310131R0000 Part Data Attributes:
|
1SET310131R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET310131R0000
TE Connectivity
Circular Connector, 3 Contact(s), Copper Alloy, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 12.6 | |
Total Number of Contacts | 3 |