Part Details for 1SET312929R0000 by TE Connectivity
Overview of 1SET312929R0000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 1SET312929R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360719
|
RS | Copper Cable Assembly, Pigtail, 60 VAC, 22AWG, CopperAlloy, RightAngle, 3 m | TE Connectivity 1SET312929R0000 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0000 | RFQ |
|
Onlinecomponents.com | M12-MR-5P-PUR-3.0 | 0 |
|
$11.8900 / $14.2600 | Buy Now |
DISTI #
000000000006413771
|
Sager | TE Connectivity Min Qty: 16 | 0 |
|
$12.3600 / $13.4500 | Buy Now |
|
Master Electronics | M12-MR-5P-PUR-3.0 | 0 |
|
$11.8900 / $14.2600 | Buy Now |
Part Details for 1SET312929R0000
1SET312929R0000 CAD Models
1SET312929R0000 Part Data Attributes
|
1SET312929R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET312929R0000
TE Connectivity
Circular Connector, 5 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |