Part Details for 1SET411008R0000 by TE Connectivity
Overview of 1SET411008R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET411008R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7349
|
Newark | Wiring Duct, Pvc, 25Mm X 30Mm, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411008R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $6.0800 | Buy Now |
DISTI #
2109-1SET411008R0000-ND
|
DigiKey | WD-1-DP-GR2530 Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1932 | Buy Now |
DISTI #
1SET411008R0000
|
Avnet Americas | WD-1-DP-GR2530 - Bulk (Alt: 1SET411008R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.6178 / $4.3536 | Buy Now |
DISTI #
571-1SET411008R0000
|
Mouser Electronics | Wire Ducting & Raceways WD-1-DP-GR2530 RoHS: Compliant | 0 |
|
$4.3300 / $7.4200 | Order Now |
|
Future Electronics | Cover for cable duct, width 25mm, PC/ABS, Fire resistant, halogen free, Grey RoHS: Non Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.4100 / $3.6900 | Buy Now |
|
Onlinecomponents.com | Cover for cable duct, width 25mm, PC/ABS, Fire resistant, halogen free, Grey |
150 In Stock |
|
$3.6300 / $5.5200 | Buy Now |
DISTI #
1SET411008R0000
|
Avnet Americas | WD-1-DP-GR2530 - Bulk (Alt: 1SET411008R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.6178 / $4.3536 | Buy Now |
DISTI #
000000000006418076
|
Sager | Wire Ducting & Raceways WD-1-DP-GR2530 Min Qty: 1 | 150 |
|
$3.5900 / $3.7300 | Buy Now |
|
Master Electronics | Cover for cable duct, width 25mm, PC/ABS, Fire resistant, halogen free, Grey |
150 In Stock |
|
$3.6300 / $5.5200 | Buy Now |