Part Details for 1SET411110R0000 by TE Connectivity
Overview of 1SET411110R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET411110R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7368
|
Newark | Wiring Duct, Pc/Abs, 80Mm X 60Mm, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411110R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$28.4000 / $36.5900 | Buy Now |
DISTI #
2109-1SET411110R0000-ND
|
DigiKey | WD-1-DH-GR8060 Min Qty: 14 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7157 | Buy Now |
DISTI #
1SET411110R0000
|
Avnet Americas | WD-1-DH-GR8060 - Bulk (Alt: 1SET411110R0000) Min Qty: 14 Package Multiple: 14 Container: Bulk | 0 |
|
$25.7578 / $30.9966 | Buy Now |
DISTI #
571-1SET411110R0000
|
Mouser Electronics | Wire Ducting & Raceways WD-1-DH-GR8060 RoHS: Compliant | 0 |
|
$29.6700 / $36.7200 | Order Now |
|
Future Electronics | Cable duct kit + PVC cover, 40x10, Grey RoHS: Non Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Container: Box | 0Box |
|
$26.6000 / $27.2100 | Buy Now |
|
Onlinecomponents.com | Wiring Duct, Pc/Abs, 80mm x 60Mm, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411110R0000 |
28 In Stock |
|
$26.5100 / $35.1000 | Buy Now |
DISTI #
1SET411110R0000
|
Avnet Americas | WD-1-DH-GR8060 - Bulk (Alt: 1SET411110R0000) Min Qty: 14 Package Multiple: 14 Container: Bulk | 0 |
|
$25.7578 / $30.9966 | Buy Now |
DISTI #
000000000007151351
|
Sager | Wire Ducting & Raceways WD-1-DH-GR8060 Min Qty: 1 | 28 |
|
$25.5600 / $26.5900 | Buy Now |
|
Master Electronics | Wiring Duct, Pc/Abs, 80mm x 60Mm, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411110R0000 |
28 In Stock |
|
$26.5100 / $35.1000 | Buy Now |