Part Details for 1SMA18AT3G by onsemi
Overview of 1SMA18AT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA18AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3514
|
Newark | 1Sma18At3G, Tvs |Onsemi 1SMA18AT3G Min Qty: 4010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 / $0.1490 | Buy Now |
DISTI #
2156-1SMA18AT3G-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC 6TDFN Min Qty: 3328 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0900 | Buy Now |
|
Rochester Electronics | 1SMA18 - Trans Voltage Suppressor Diode, 400W, 18V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25000 |
|
$0.0774 / $0.0910 | Buy Now |
Part Details for 1SMA18AT3G
1SMA18AT3G CAD Models
1SMA18AT3G Part Data Attributes:
|
1SMA18AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA18AT3G
onsemi
400 Watt SMA Transient Voltage Suppressor, 180 V Unidirectional, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SMA18AT3G
This table gives cross-reference parts and alternative options found for 1SMA18AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA18AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ18A | Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | 1SMA18AT3G vs P4SMAJ18A |
P4SMAJ18A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | 1SMA18AT3G vs P4SMAJ18A |
P4SMAJ18A | Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | 1SMA18AT3G vs P4SMAJ18A |
TFMAJ18A | Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1SMA18AT3G vs TFMAJ18A |
1SMA18AT3 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN | Motorola Mobility LLC | 1SMA18AT3G vs 1SMA18AT3 |
P4SMAJ18A | Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | 1SMA18AT3G vs P4SMAJ18A |
1SMA18AT3 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | 1SMA18AT3G vs 1SMA18AT3 |