Part Details for 1SMA5923_R1_00001 by PanJit Touch Screens
Overview of 1SMA5923_R1_00001 by PanJit Touch Screens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA5923_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ11849
|
Rutronik | Z-DIODE 1,5W 8,2V 5% SMA RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Stock DE - 12600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0787 / $0.0934 | Buy Now |