Part Details for 1SMA5927BT3 by Freescale Semiconductor
Overview of 1SMA5927BT3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA5927BT3
1SMA5927BT3 CAD Models
1SMA5927BT3 Part Data Attributes
|
1SMA5927BT3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5927BT3
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,SMT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 550 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.9 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Test Current | 31.2 mA |