Part Details for 1SMA5940H by Taiwan Semiconductor
Overview of 1SMA5940H by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA5940H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SMA5940HTR-ND
|
DigiKey | DIODE ZENER 43V 1.5W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 / $0.0796 | Buy Now |
DISTI #
1SMA5940H
|
Avnet Americas | Diode Zener Single 43V 5% 1.5W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA5940H) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now |
DISTI #
821-1SMA5940H
|
Mouser Electronics | Zener Diodes 1500mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0656 | Buy Now |
DISTI #
1SMA5940H
|
EBV Elektronik | Diode Zener Single 43V 5% 1.5W 2-Pin DO-214AC T/R (Alt: 1SMA5940H) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SMA5940H
1SMA5940H CAD Models
1SMA5940H Part Data Attributes
|
1SMA5940H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5940H
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |