-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMA5942
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5942
PanJit Semiconductor
Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.3 mA |
This table gives cross-reference parts and alternative options found for 1SMA5942. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5942, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5942R2 | Zener Diode | Taiwan Semiconductor | 1SMA5942 vs 1SMA5942R2 |
1SMA5942HR3 | Zener Diode | Taiwan Semiconductor | 1SMA5942 vs 1SMA5942HR3 |
1SMA5942F4 | Zener Diode | Taiwan Semiconductor | 1SMA5942 vs 1SMA5942F4 |
1SMA5942HF2 | Zener Diode | Taiwan Semiconductor | 1SMA5942 vs 1SMA5942HF2 |
1SMA5942HM2 | Zener Diode | Taiwan Semiconductor | 1SMA5942 vs 1SMA5942HM2 |
1SMA5942R2G | Zener Diode | Taiwan Semiconductor | 1SMA5942 vs 1SMA5942R2G |
1SMA5942_R1_10001 | Zener Diode | PanJit Semiconductor | 1SMA5942 vs 1SMA5942_R1_10001 |
1SMA5942E4G | Zener Diode, | Taiwan Semiconductor | 1SMA5942 vs 1SMA5942E4G |
1SMA5942_R1_00001 | Zener Diode, | PanJit Semiconductor | 1SMA5942 vs 1SMA5942_R1_00001 |
1SMA5942BT3 | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | 1SMA5942 vs 1SMA5942BT3 |