Part Details for 1SMB5928B-13 by Zetex / Diodes Inc
Overview of 1SMB5928B-13 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5928B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81397422
|
Verical | Zener Diode Single 13V 5% 7Ohm 3000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2225 | Americas - 1527000 |
|
$0.0953 | Buy Now |