Part Details for 1SMF5920BT1G by onsemi
Overview of 1SMF5920BT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1SMF5920BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMF5920BT1GOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 2.5W SOD123FL Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
977 In Stock |
|
$0.3084 / $0.6200 | Buy Now |
DISTI #
1SMF5920BT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 2-Pin SOD-123FL T/R - Tape and Reel (Alt: 1SMF5920BT1G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
1SMF5920BT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 2-Pin SOD-123FL T/R - Tape and Reel (Alt: 1SMF5920BT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-1SMF5920BT1G
|
Mouser Electronics | Zener Diodes ZENER REGULATOR 6.2 V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
1SMF5920BT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 2-Pin SOD-123FL T/R - Tape and Reel (Alt: 1SMF5920BT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1SMF5920BT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 2-Pin SOD-123FL T/R - Tape and Reel (Alt: 1SMF5920BT1G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
1SMF5920BT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 2-Pin SOD-123FL T/R - Tape and Reel (Alt: 1SMF5920BT1G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
1SMF5920BT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 2-Pin SOD-123FL T/R - Tape and Reel (Alt: 1SMF5920BT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.1700 | RFQ |
Part Details for 1SMF5920BT1G
1SMF5920BT1G CAD Models
1SMF5920BT1G Part Data Attributes
|
1SMF5920BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMF5920BT1G
onsemi
ZENER REGULATOR 6.2 V, SOD-123FL 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123FL 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 60.5 mA |