Part Details for 1SNA094357R2700 by TE Connectivity
Overview of 1SNA094357R2700 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA094357R2700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4966
|
Newark | Cpft2/R-7 |Entrelec Te Connectivity 1SNA094357R2700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$11.8200 / $16.7800 | Buy Now |
DISTI #
2266-1SNA094357R2700-ND
|
DigiKey | CPFT2/R-7 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$5.9500 / $6.4300 | Buy Now |
DISTI #
17-1SNA094357R2700-ND
|
DigiKey | CPFT2/R-7 Min Qty: 30 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$7.2360 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$4.9600 | Buy Now |
DISTI #
AMP1SNA094357R2700
|
Heilind Electronics | CPFT2/R-7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - PCB TERMINAL BLOCKS |
150 Partner Stock |
|
$4.8300 / $5.9400 | Buy Now |
DISTI #
AMP1SNA094357R2700
|
Interstate Connecting Components | CPFT2/R-7 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA094357R2700
|
PEI Genesis | Terminal Block Accessory | 150 |
|
Buy Now | |
DISTI #
000000000006414185
|
Sager | DIN Rail Terminal Blocks Min Qty: 30 | 0 |
|
$4.7500 | Buy Now |
|
Master Electronics | ABB-CONNECTION - PCB TERMINAL BLOCKS |
150 Partner Stock |
|
$4.8300 / $5.9400 | Buy Now |