Part Details for 1SNA105135R1100 by TE Connectivity
Overview of 1SNA105135R1100 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA105135R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA105135R1100-ND
|
DigiKey | M4/8.SF2 Min Qty: 50 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2220 | Buy Now |
DISTI #
571-1SNA105135R1100
|
Mouser Electronics | DIN Rail Terminal Blocks M4/8.SF2 RoHS: Compliant | 0 |
|
$5.1100 / $9.2200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.6800 | Buy Now |
DISTI #
AMP1SNA105135R1100
|
Heilind Electronics | M4/8.SF2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
100 In Stock 90 Factory Stock |
|
$4.3800 / $6.6600 | Buy Now |
DISTI #
78452743
|
Verical | M4 8.SF2 Screw Clamp Terminal Blocks - For 5 x 20 and 5 x 25 fuses - Orange RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2405 | Americas - 100 |
|
$6.3806 / $8.6606 | Buy Now |
DISTI #
AMP1SNA105135R1100
|
Interstate Connecting Components | M4/8.SF2 | 0 |
|
Buy Now | |
DISTI #
000000000006414268
|
Sager | DIN Rail Terminal Blocks M4/8.SF2 Min Qty: 50 | 0 |
|
$4.3900 | Buy Now |
DISTI #
1SNA105135R1100
|
Avnet Abacus | (Alt: 1SNA105135R1100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
100 In Stock 90 Factory Stock |
|
$4.3800 / $6.6600 | Buy Now |
Part Details for 1SNA105135R1100
1SNA105135R1100 CAD Models
1SNA105135R1100 Part Data Attributes:
|
1SNA105135R1100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA105135R1100
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 6.3 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |