Part Details for 1SNA115500R2500 by TE Connectivity
Overview of 1SNA115500R2500 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA115500R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4828
|
Newark | M6/8.stp3 |Te Connectivity 1SNA115500R2500 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0800 / $20.5000 | Buy Now |
DISTI #
17-1SNA115500R2500-ND
|
DigiKey | M6/8.STP3 Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$14.1336 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$9.6900 | Buy Now |
DISTI #
AMP1SNA115500R2500
|
Heilind Electronics | M6/8.STP3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
125 On Order 2783 Factory Stock |
|
$3.8600 / $5.0600 | Buy Now |
DISTI #
AMP1SNA115500R2500
|
Interstate Connecting Components | M6/8.STP3 | 0 |
|
Buy Now | |
DISTI #
000000000006414498
|
Sager | DIN Rail Terminal Blocks Min Qty: 25 | 0 |
|
$3.8700 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
125 On Order 2783 Factory Stock |
|
$3.8600 / $5.0600 | Buy Now |
Part Details for 1SNA115500R2500
1SNA115500R2500 CAD Models
1SNA115500R2500 Part Data Attributes:
|
1SNA115500R2500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115500R2500
TE Connectivity
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |