Part Details for 1SNA115626R1600 by TE Connectivity
Overview of 1SNA115626R1600 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA115626R1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA115626R1600-ND
|
DigiKey | M6/13.FF Min Qty: 25 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2608 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks Container: Box | 0Box |
|
$2.2400 | Buy Now |
DISTI #
AMP1SNA115626R1600
|
Heilind Electronics | M6/13.FF | Americas - 0 in Stock |
|
$2.7261 / $3.5833 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$1.8900 / $2.8700 | Buy Now |
DISTI #
AMP1SNA115626R1600
|
Interstate Connecting Components | M6/13.FF | 0 |
|
$2.7261 / $3.5833 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$1.8900 / $2.8700 | Buy Now |
Part Details for 1SNA115626R1600
1SNA115626R1600 CAD Models
1SNA115626R1600 Part Data Attributes
|
1SNA115626R1600
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115626R1600
TE Connectivity
Modular Terminal Block, 41A, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |