Part Details for 1SNA116951R1500 by TE Connectivity
Overview of 1SNA116951R1500 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA116951R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5036
|
Newark | Fuse Holder Terminal Block |Entrelec Te Connectivity 1SNA116951R1500 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$0.8590 | Buy Now |
DISTI #
81AH6738
|
Newark | Fem8S |Entrelec Te Connectivity 1SNA116951R1500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5190 / $0.7670 | Buy Now |
DISTI #
17-1SNA116951R1500-ND
|
DigiKey | FEM8S Min Qty: 100 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5020 | Buy Now |
DISTI #
1SNA116951R1500
|
Avnet Americas | End Section for M4/8.SF Screw Clamp Terminal Blocks Polyamide Gray - Bulk (Alt: 1SNA116951R1500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4189 / $0.5041 | Buy Now |
DISTI #
V36:1790_27556837
|
Arrow Electronics | Connector Accessories End Section Straight Polyamide Grey RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2319 | Americas - 410 |
|
$0.3841 | Buy Now |
DISTI #
V36:1790_23680279
|
Arrow Electronics | Connector Accessories End Section Straight Polyamide Grey RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2140 | Americas - 108 |
|
$0.3867 / $0.4895 | Buy Now |
|
Future Electronics | Straight Polyamide Grey Connector ENTRELEC Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.4200 / $0.5100 | Buy Now |
DISTI #
AMP1SNA116951R1500
|
Heilind Electronics | F8M8S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Partition / Separating Plates, FEM8S, End Section, SNA Series RoHS: Compliant |
1202 In Stock |
|
$0.4853 / $0.7883 | Buy Now |
DISTI #
79046503
|
Verical | Connector Accessories End Section Straight Polyamide Grey RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2046 | Americas - 1100 |
|
$1.0372 | Buy Now |