Part Details for 1SNA117831T0600 by TE Connectivity
Overview of 1SNA117831T0600 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA117831T0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNA117831T0600-ND
|
DigiKey | END PLATE 1MM GREY TERMINAL BLOC Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
1643 In Stock |
|
$4.4100 / $4.9900 | Buy Now |
|
Onlinecomponents.com |
1643 Partner Stock |
|
$3.8600 / $4.5400 | Buy Now | |
DISTI #
TE Connectivity 1SNA117831T0600
|
PEI Genesis | Terminal Block | 1643 |
|
Buy Now | |
|
Master Electronics |
1643 Partner Stock |
|
$3.8600 / $4.5400 | Buy Now |