Part Details for 1SNA165830R2100 by TE Connectivity
Overview of 1SNA165830R2100 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1SNA165830R2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5078
|
Newark | Modular Terminal Block, 6Mm2, 1 Deck(S) |Entrelec Te Connectivity 1SNA165830R2100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$8.7200 / $9.9500 | Buy Now |
DISTI #
2266-1SNA165830R2100-ND
|
DigiKey | D6/8.P Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$8.8000 | Buy Now |
DISTI #
17-1SNA165830R2100-ND
|
DigiKey | D6/8.P Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1726 | Buy Now |
DISTI #
571-1SNA165830R2100
|
Mouser Electronics | DIN Rail Terminal Blocks D6/8.P RoHS: Compliant | 9 |
|
$4.3300 / $8.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.8900 | Buy Now |
DISTI #
AMP1SNA165830R2100
|
Heilind Electronics | D6/8.P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
162 In Stock |
|
$4.5200 / $5.5800 | Buy Now |
DISTI #
AMP1SNA165830R2100
|
Interstate Connecting Components | D6/8.P | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA165830R2100
|
PEI Genesis | Modular Terminal Block, 6mm2 | 12 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
162 In Stock |
|
$4.5200 / $5.5800 | Buy Now |
Part Details for 1SNA165830R2100
1SNA165830R2100 CAD Models
1SNA165830R2100 Part Data Attributes:
|
1SNA165830R2100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA165830R2100
TE Connectivity
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 1SNA165830R2100
This table gives cross-reference parts and alternative options found for 1SNA165830R2100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNA165830R2100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SNL608150R0000 | Modular Terminal Block, 6mm2, 1 Deck(s) | TE Connectivity | 1SNA165830R2100 vs 1SNL608150R0000 |