Part Details for 1SNA168561R0200 by TE Connectivity
Overview of 1SNA168561R0200 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1SNA168561R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNA168561R0200-ND
|
DigiKey | Electric Fuse, 10A Min Qty: 57 Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$0.8500 / $1.2400 | Buy Now |
DISTI #
17-1SNA168561R0200-ND
|
DigiKey | FU633 Min Qty: 10 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3950 | Buy Now |
DISTI #
1SNA168561R0200
|
Avnet Americas | FU633 - Bag (Alt: 1SNA168561R0200) Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.9310 / $1.1204 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$0.9290 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES |
278 Partner Stock |
|
$0.9400 / $1.6800 | Buy Now |
DISTI #
1SNA168561R0200
|
Avnet Americas | FU633 - Bag (Alt: 1SNA168561R0200) Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.9310 / $1.1204 | Buy Now |
DISTI #
TE Connectivity 1SNA168561R0200
|
PEI Genesis | Electric Fuse, 10A | 139 |
|
Buy Now | |
DISTI #
000000000006415013
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$0.8338 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES |
278 Partner Stock |
|
$0.9400 / $1.6800 | Buy Now |
Part Details for 1SNA168561R0200
1SNA168561R0200 CAD Models
1SNA168561R0200 Part Data Attributes:
|
1SNA168561R0200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA168561R0200
TE Connectivity
Electric Fuse, 10A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 10 A |