There are no models available for this part yet.
Overview of 1SNA168868R1600 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNA168868R1600 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ5117
|
Newark | Bjs 35 2 Poles |Entrelec Te Connectivity 1SNA168868R1600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7400 / $16.6600 | Buy Now | |
DISTI #
2266-1SNA168868R1600-ND
|
DigiKey | BJS 35 2 POLES Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
444 In Stock |
|
$11.5900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
444 Partner Stock |
|
$9.1200 / $10.7400 | Buy Now | ||
DISTI #
61241168
|
Verical | Terminal Block Accessories RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 444 |
|
$9.6200 / $10.8700 | Buy Now | |
DISTI #
1SNA168868R160-0
|
TME | 1SNA168868R1600 Min Qty: 4 | 444 |
|
$10.1257 / $12.7062 | Buy Now | |
DISTI #
C1S114403897258
|
Chip1Stop | Terminal Blocks | 444 |
|
$10.1000 / $12.2000 | Buy Now | |
Master Electronics | RoHS: Compliant |
444 Partner Stock |
|
$9.1200 / $10.7400 | Buy Now |