Part Details for 1SNA191532R0500 by TE Connectivity
Overview of 1SNA191532R0500 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA191532R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5167
|
Newark | 131Ettm4Tm4-1 |Entrelec Te Connectivity 1SNA191532R0500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 / $23.8300 | Buy Now |
DISTI #
2266-1SNA191532R0500-ND
|
DigiKey | 131ETTM4TM4-1 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$10.3400 / $14.4500 | Buy Now |
DISTI #
17-1SNA191532R0500-ND
|
DigiKey | 131ETTM4TM4-1 Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.9404 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$8.1900 | Buy Now |
DISTI #
AMP1SNA191532R0500
|
Heilind Electronics | 131ETTM4TM4-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
25 Partner Stock |
|
$14.3800 / $16.9300 | Buy Now | |
DISTI #
AMP1SNA191532R0500
|
Interstate Connecting Components | 131ETTM4TM4-1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA191532R0500
|
PEI Genesis | Modular Terminal Block | 25 |
|
Buy Now | |
|
Master Electronics |
25 Partner Stock |
|
$14.3800 / $16.9300 | Buy Now |