Part Details for 1SNA195657R2600 by TE Connectivity
Overview of 1SNA195657R2600 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA195657R2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNA195657R2600-ND
|
DigiKey | Modular Terminal Block, 4mm2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$5.7700 / $8.0500 | Buy Now |
DISTI #
17-1SNA195657R2600-ND
|
DigiKey | M4/8.SF.V0 Min Qty: 50 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$6.0722 | Buy Now |
DISTI #
571-1SNA195657R2600
|
Mouser Electronics | DIN Rail Terminal Blocks M4/8.SF.V0 RoHS: Compliant | 0 |
|
$5.3300 / $9.0100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.5700 | Buy Now |
DISTI #
AMP1SNA195657R2600
|
Heilind Electronics | M4/8.SF.V0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
120 Partner Stock |
|
$5.6300 / $8.4700 | Buy Now |
DISTI #
AMP1SNA195657R2600
|
Interstate Connecting Components | M4/8.SF.V0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA195657R2600
|
PEI Genesis | Modular Terminal Block, 4mm2 | 120 |
|
Buy Now | |
DISTI #
1SNA195657R2600
|
Avnet Abacus | Connector Fuse Screw Clamp Terminal Block 2 Position Straight DIN Rail 10A (Alt: 1SNA195657R2600) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
120 Partner Stock |
|
$5.6300 / $8.4700 | Buy Now |
Part Details for 1SNA195657R2600
1SNA195657R2600 CAD Models
1SNA195657R2600 Part Data Attributes:
|
1SNA195657R2600
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA195657R2600
TE Connectivity
Modular Terminal Block, 4mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Ways | 4 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |