Part Details for 1SNA199166R2600 by TE Connectivity
Overview of 1SNA199166R2600 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA199166R2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNA199166R2600-ND
|
DigiKey | ML10/13.SFD Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
39 In Stock |
|
$28.9800 / $41.0200 | Buy Now |
DISTI #
17-1SNA199166R2600-ND
|
DigiKey | ML10/13.SFD Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$21.8605 | Buy Now |
DISTI #
1SNA199166R2600
|
Avnet Americas | Modular Terminal Blocks,ML10/13.SFD - Bulk (Alt: 1SNA199166R2600) Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 4 Days Container: Bulk | 299 Factory Stock |
|
$17.0266 / $20.4896 | Buy Now |
DISTI #
571-1SNA199166R2600
|
Mouser Electronics | DIN Rail Terminal Blocks ML10/13.SFD RoHS: Compliant | 0 |
|
$18.5800 / $21.8500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$16.9800 | Buy Now |
|
Onlinecomponents.com | Modular Terminal Blocks, Fuse, Screw Clamp Terminal Block, Black, Product Spacing .511 in [13 mm], 2 Position, Screw Terminal, Signal, DIN Rail |
77 In Stock |
|
$27.5700 / $39.1900 | Buy Now |
DISTI #
1SNA199166R2600
|
Avnet Americas | Modular Terminal Blocks,ML10/13.SFD - Bulk (Alt: 1SNA199166R2600) Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 4 Days Container: Bulk | 299 Factory Stock |
|
$17.0266 / $20.4896 | Buy Now |
DISTI #
1SNA199166R2600
|
Avnet Americas | Modular Terminal Blocks,ML10/13.SFD - Bulk (Alt: 1SNA199166R2600) Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 4 Days Container: Bulk | 299 Factory Stock |
|
$17.0266 / $20.4896 | Buy Now |
DISTI #
TE Connectivity 1SNA199166R2600
|
PEI Genesis | Modular Terminal Block, 25A, | 82 |
|
Buy Now | |
DISTI #
000000000006415352
|
Sager | DIN Rail Terminal Blocks Min Qty: 20 | 0 |
|
$15.5300 / $16.9000 | Buy Now |
Part Details for 1SNA199166R2600
1SNA199166R2600 CAD Models
1SNA199166R2600 Part Data Attributes
|
1SNA199166R2600
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA199166R2600
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 10 AWG |