Part Details for 1SNA205493R2500 by TE Connectivity
Overview of 1SNA205493R2500 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA205493R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5200
|
Newark | Pcms 2 Poles Blue |Entrelec Te Connectivity 1SNA205493R2500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$2.5100 / $3.4900 | Buy Now |
DISTI #
2266-1SNA205493R2500-ND
|
DigiKey | PCMS 2 POLES BLUE Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$1.2300 | Buy Now |
DISTI #
71186802
|
RS | PCMS 2 POLES BLUE | TE Connectivity 1SNA205493R2500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.2300 | RFQ |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES |
700 Partner Stock |
|
$1.1800 / $1.7500 | Buy Now |
DISTI #
TE Connectivity 1SNA205493R2500
|
PEI Genesis | 1SNA205493R2500 | 700 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES |
700 Partner Stock |
|
$1.1800 / $1.7500 | Buy Now |