-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Mounting Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9767
|
Newark | End Section, Polyamide, 9Mm, Grey, For Use With:Terminal Blocks, Accessory Type:End Section, Product Range:Sna Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNA399903R0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 498 |
|
$1.2300 / $1.7500 | Buy Now |
DISTI #
69AH4103
|
Newark | End Section, Terminal Block Rohs Compliant: Yes |Te Connectivity 1SNA399903R0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 / $1.2800 | Buy Now |
DISTI #
17-1SNA399903R0200-ND
|
DigiKey | BADL Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3150 | Buy Now |
DISTI #
1SNA399903R0200
|
Avnet Americas | End Stop Polyamide Gray for 165ETTM5TM5, C4/6.SFD24, D1.5/6.NT.ADO, D1.5/8.SNN.ADO, D16/12.NT.L, D2.5/5.DE2.D2.L, DS2.5/8.P.ADO and MB10/24.SF Terminal Blocks Bag - Bulk (Alt: 1SNA399903R0200) Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9912 / $1.1928 | Buy Now |
DISTI #
571-1SNA399903R0200
|
Mouser Electronics | DIN Rail Terminal Blocks BADL | 0 |
|
Order Now | |
DISTI #
V36:1790_27556832
|
Arrow Electronics | End Stops - Grey RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2245 | Americas - 5369 |
|
$0.7466 / $0.9189 | Buy Now |
DISTI #
E02:0323_16729708
|
Arrow Electronics | End Stops - Grey RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks Date Code: 2303 | Europe - 4350 |
|
$1.1773 | Buy Now |
|
Future Electronics | Screwless Snaps On Rail ENTRELEC Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 9350Box |
|
$0.9900 / $1.1500 | Buy Now |
DISTI #
AMP1SNA399903R0200
|
Heilind Electronics | Americas - 15 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES |
1400 In Stock |
|
$0.7500 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNA399903R0200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA399903R0200
TE Connectivity
Terminal Block Accessory, Mounting Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity |