Part Details for 1SNF526131R0000 by TE Connectivity
Overview of 1SNF526131R0000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNF526131R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNF526131R0000-ND
|
DigiKey | CBS95-4P... Min Qty: 18 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5194 | Buy Now |
DISTI #
1SNF526131R0000
|
Avnet Americas | Power Distribution Block 1Pole 4Position DIN Rail Mount 200A - Bulk (Alt: 1SNF526131R0000) Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2011 / $41.1573 | Buy Now |
DISTI #
571-1SNF526131R0000
|
Mouser Electronics | DIN Rail Terminal Blocks CBS95-4P-GR RoHS: Compliant | 17 |
|
$36.5900 / $40.9800 | Buy Now |
|
Future Electronics | 1SNF Series 4 Position 1 Pole 200A DIN Rail Power Distribution Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 108Box |
|
$37.4600 / $39.3400 | Buy Now |
|
Onlinecomponents.com | CBS95-4P-GR |
36 In Stock |
|
$24.2900 / $32.1600 | Buy Now |
DISTI #
1SNF526131R0000
|
TTI | DIN Rail Terminal Blocks CBS95-4P-GR Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 29 In Stock |
|
$48.3100 | Buy Now |
DISTI #
1SNF526131R0000
|
Avnet Americas | Power Distribution Block 1Pole 4Position DIN Rail Mount 200A - Bulk (Alt: 1SNF526131R0000) Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2011 / $41.1573 | Buy Now |
DISTI #
1SNF526131R0000
|
TME | Entrelec Min Qty: 18 | 0 |
|
$19.6200 / $22.1100 | RFQ |
DISTI #
1SNF526131R0000
|
Avnet Americas | Power Distribution Block 1Pole 4Position DIN Rail Mount 200A - Bulk (Alt: 1SNF526131R0000) Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2011 / $41.1573 | Buy Now |
DISTI #
000000000006393596
|
Sager | DIN Rail Terminal Blocks CBS95-4P-GR Min Qty: 18 | 0 |
|
$23.9700 / $26.0800 | Buy Now |
Part Details for 1SNF526131R0000
1SNF526131R0000 CAD Models
1SNF526131R0000 Part Data Attributes
|
1SNF526131R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNF526131R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Design Use | POWER | |
Rated Current | 200 A |